-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK5150
|
Newark | 5V 3A +30/-22Kv Udfn3810-9L Diode Array/ Tr |Littelfuse AQ7538-08UTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3460 / $0.4090 | Buy Now |
DISTI #
18-AQ7538-08UTGCT-ND
|
DigiKey | 5V 3A +30/-22KV UDFN3810-9L DIOD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
494 In Stock |
|
$0.3250 / $0.8800 | Buy Now |
DISTI #
576-AQ7538-08UTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5V 3A +30/-22kV uDFN3810-9L Diode array RoHS: Compliant | 10021 |
|
$0.3940 / $0.8700 | Buy Now |
DISTI #
AQ7538-08UTG
|
TTI | ESD Suppressors / TVS Diodes 5V 3A +30/-22kV uDFN3810-9L Diode array Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.3320 / $0.3560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy