Part Details for AQA221VL by Panasonic Electronic Components
Overview of AQA221VL by Panasonic Electronic Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AQA221VL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T0580
|
Newark | Solid-State Relays, 250Vac, 15A, Contact Configuration:-, Load Current:15A, Operating Voltage Max:250Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Random Turn On, Operating Voltage Min:75Vac Rohs Compliant: Yes |Panasonic AQA221VL Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2800 / $24.5400 | Buy Now |
DISTI #
255-2978-ND
|
DigiKey | SSR RELAY SPST-NO 15A 75-250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
228 In Stock |
|
$14.3095 / $20.4400 | Buy Now |
DISTI #
AQA221VL
|
Avnet Americas | Relay SSR 20mA 32V DC-IN 15A 250V AC-OUT Carton - Bulk (Alt: AQA221VL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 60 |
|
$11.7935 | Buy Now |
DISTI #
769-AQA221VL
|
Mouser Electronics | Solid State Relays - Industrial Mount 15A, 75V to 250V Screw term Random RoHS: Compliant | 107 |
|
$14.3000 / $19.4100 | Buy Now |
DISTI #
V79:2366_17782710
|
Arrow Electronics | Solid State Relay 20mA 32V DC-IN 15A 250V AC-OUT 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2146 | Americas - 364 |
|
$12.7700 / $15.6800 | Buy Now |
DISTI #
70158546
|
RS | Relays, Solid State, 15A, 75V to 250V Screw term Random | Panasonic Electronic Components AQA221VL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.4200 / $20.4400 | RFQ |
|
Future Electronics | AQ-A Series SPST 15 A 75 to 250 VAC 4 to 32 VDC Random Solid State Relay RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Box | 0Box |
|
$16.3500 / $17.0400 | Buy Now |
|
Onlinecomponents.com | Relay SSR 20mA 32V DC-IN 15A 250V AC-OUT 4-Pin RoHS: Compliant |
60 In Stock |
|
$17.1100 / $22.2600 | Buy Now |
DISTI #
66334507
|
Verical | Solid State Relay 20mA 32V DC-IN 15A 250V AC-OUT 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2146 | Americas - 364 |
|
$12.7700 / $15.6800 | Buy Now |
DISTI #
51559392
|
Verical | Solid State Relay 20mA 32V DC-IN 15A 250V AC-OUT 4-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 2 Date Code: 1907 | Americas - 60 |
|
$22.8121 / $28.6856 | Buy Now |
Part Details for AQA221VL
AQA221VL CAD Models
AQA221VL Part Data Attributes:
|
AQA221VL
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQA221VL
Panasonic Electronic Components
Trigger Output SSR, 1-Channel, 2.283 X 1.575 INCH, 1.004 INCH HEIGHT, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 2.283 X 1.575 INCH, 1.004 INCH HEIGHT, ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE WITH BUILT-IN VARISTOR | |
Number of Elements | 1 | |
On-State Current-Max | 15 A | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Packing Method | BOX |