Part Details for AQA421VL by Panasonic Electronic Components
Overview of AQA421VL by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for AQA421VL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T0582
|
Newark | Solid-State Relays, 250Vac, 25A, Contact Configuration:-, Load Current:25A, Operating Voltage Max:250Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Random Turn On, Operating Voltage Min:75Vac Rohs Compliant: Yes |Panasonic AQA421VL Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1000 / $31.3800 | Buy Now |
DISTI #
255-2980-ND
|
DigiKey | SSR RELAY SPST-NO 25A 75-250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
67 In Stock |
|
$18.3396 / $26.2000 | Buy Now |
DISTI #
AQA421VL
|
Avnet Americas | Relay SSR 20mA 32V DC-IN 25A 250V AC-OUT Panel Carton/Case (Alt: AQA421VL) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 14 Weeks, 0 Days | 0 |
|
$16.6016 / $24.4493 | Buy Now |
DISTI #
769-AQA421VL
|
Mouser Electronics | Solid State Relays - Industrial Mount 25A, 75V to 250V Screw term Random RoHS: Compliant | 42 |
|
$19.6400 / $26.2000 | Buy Now |
DISTI #
70158547
|
RS | Relays, Solid State, 25A, 75V to 250V Screw term Random | Panasonic Electronic Components AQA421VL RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$23.5800 / $26.2000 | RFQ |
|
Future Electronics | AQ-A Series SPST 25 A 75 to 250 VAC 4 to 32 VDC Random Solid State Relay RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 14 Weeks Container: Box | 0Box |
|
$20.5400 / $21.5700 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - SPST-NO (1 Form A) - 25A - 75 to 250 VAC - 4 to 32 VDC - Panel - Screw - Random Turn On. RoHS: Compliant |
30 In Stock |
|
$21.3500 / $37.2500 | Buy Now |
DISTI #
AQA421VL
|
TTI | Solid State Relays - Industrial Mount 25A, 75V to 250V Screw term Random RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each | Americas - 0 |
|
$20.6500 / $23.2600 | Buy Now |
DISTI #
AQA421VL
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, Icntrl: 20mA, 25A, 75÷250VAC Min Qty: 1 | 18 |
|
$18.1200 / $23.3100 | Buy Now |
|
Master Electronics | Solid State Relay - SPST-NO (1 Form A) - 25A - 75 to 250 VAC - 4 to 32 VDC - Panel - Screw - Random Turn On. RoHS: Compliant |
30 In Stock |
|
$21.3500 / $37.2500 | Buy Now |
Part Details for AQA421VL
AQA421VL CAD Models
AQA421VL Part Data Attributes
|
AQA421VL
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQA421VL
Panasonic Electronic Components
Trigger Output SSR, 1-Channel, 2.283 X 1.575 INCH, 1.004 INCH HEIGHT, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 2.283 X 1.575 INCH, 1.004 INCH HEIGHT, ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE WITH BUILT-IN VARISTOR | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Packing Method | BOX |