Part Details for AQA621VL by Panasonic Electronic Components
Overview of AQA621VL by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for AQA621VL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T0584
|
Newark | Solid-State Relays, 250Vac, 40A, Contact Configuration:-, Load Current:40A, Operating Voltage Max:250Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Random Turn On, Operating Voltage Min:75Vac Rohs Compliant: Yes |Panasonic AQA621VL Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3000 / $45.8200 | Buy Now |
DISTI #
255-2982-ND
|
DigiKey | SSR RELAY SPST-NO 40A 75-250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
105 In Stock |
|
$30.4666 / $40.6200 | Buy Now |
DISTI #
AQA621VL
|
Avnet Americas | Relay SSR 20mA 32V DC-IN 40A 250V AC-OUT Panel Carton/Case (Alt: AQA621VL) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 14 Weeks, 0 Days | 0 |
|
$25.7408 / $37.9420 | Buy Now |
DISTI #
769-AQA621VL
|
Mouser Electronics | Solid State Relays - Industrial Mount 40A, 75V to 250V Screw term Random RoHS: Compliant | 46 |
|
$30.4600 / $37.9800 | Buy Now |
DISTI #
70158548
|
RS | Relays, Solid State, 40A, 75V to 250V Screw term Random | Panasonic Electronic Components AQA621VL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$38.5900 / $40.6200 | RFQ |
|
Future Electronics | AQ-A Series SPST 40 A 75 to 250 VAC 4 to 32 VDC Random Solid State Relay RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 14 Weeks Container: Box | 0Box |
|
$33.5000 / $35.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.8100 / $43.0300 | Buy Now |
DISTI #
AQA621VL
|
TTI | Solid State Relays - Industrial Mount 40A, 75V to 250V Screw term Random RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each | Americas - 0 |
|
$31.4200 / $36.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$34.8100 / $43.0300 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 40A 75-250V SPST-NO(1FormA) | 0 |
|
$36.7039 / $39.2732 | RFQ |
Part Details for AQA621VL
AQA621VL CAD Models
AQA621VL Part Data Attributes
|
AQA621VL
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQA621VL
Panasonic Electronic Components
Trigger Output SSR, 1-Channel, 2.283 X 1.575 INCH, 1.004 INCH HEIGHT, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 2.283 X 1.575 INCH, 1.004 INCH HEIGHT, ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE WITH BUILT-IN VARISTOR | |
Number of Elements | 1 | |
On-State Current-Max | 40 A | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Packing Method | BOX |