Part Details for AQD-SD31GN13-SX by Advantech Co Ltd
Overview of AQD-SD31GN13-SX by Advantech Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQD-SD31GN13-SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AQD-SD31GN13-SX
|
Avnet Americas | 1G SO-DDR3-1333 128X8 1.5V SAM(G) - Bulk (Alt: AQD-SD31GN13-SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for AQD-SD31GN13-SX
AQD-SD31GN13-SX CAD Models
AQD-SD31GN13-SX Part Data Attributes
|
AQD-SD31GN13-SX
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AQD-SD31GN13-SX
Advantech Co Ltd
MODULE DDR3 SDRAM 1GB 204SODIMM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Package Description | SODIMM-204 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Access Mode | SINGLE BANK PAGE BURST | |
Clock Frequency-Max (fCLK) | 667 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-XZMA-N204 | |
Length | 67.6 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR3 DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 204 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 128MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | ZMA | |
Package Equivalence Code | DIMM204,24 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 30.15 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.096 A | |
Supply Current-Max | 1.04 mA | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.6 mm | |
Terminal Position | ZIG-ZAG |