Part Details for AQD-SD3L2GN16-SR by Advantech Co Ltd
Overview of AQD-SD3L2GN16-SR by Advantech Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQD-SD3L2GN16-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1588-AQD-SD3L2GN16-SR-ND
|
DigiKey | MODULE DDR3L SDRAM 2GB 204SODIMM Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$36.2600 | Buy Now |
DISTI #
AQD-SD3L2GN16-SR
|
Avnet Americas | 2G SO-DDR3-1600 256X16 1.35V&1.5V SAM - Bulk (Alt: AQD-SD3L2GN16-SR) Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
923-AQD-SD3L2GN16-SR
|
Mouser Electronics | Memory Modules 2G SO-DDR3-1600 256X16 1.35V&1.5V SAM | 0 |
|
$18.0700 | Order Now |
DISTI #
AQD-SD3L2GN16-SR
|
Avnet Americas | 2G SO-DDR3-1600 256X16 1.35V&1.5V SAM - Bulk (Alt: AQD-SD3L2GN16-SR) Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |