Part Details for AQD-SD4U4GN24-SGW by Advantech Co Ltd
Overview of AQD-SD4U4GN24-SGW by Advantech Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQD-SD4U4GN24-SGW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
923-AQDSD4U4GN24SGW
|
Mouser Electronics | Memory Modules 4G SO-DDR4-2400 512X8 1.2V SAM -40 85C | 0 |
|
$62.7000 | Order Now |
Part Details for AQD-SD4U4GN24-SGW
AQD-SD4U4GN24-SGW CAD Models
AQD-SD4U4GN24-SGW Part Data Attributes
|
AQD-SD4U4GN24-SGW
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AQD-SD4U4GN24-SGW
Advantech Co Ltd
DDR4 DRAM Module, 512MX64, CMOS, SODIMM-260
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Package Description | SODIMM-260 | |
Reach Compliance Code | unknown | |
Access Mode | SINGLE BANK PAGE BURST | |
Additional Feature | SELF REFRESH | |
Clock Frequency-Max (fCLK) | 1200 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 8 | |
JESD-30 Code | R-XDMA-N260 | |
Length | 69.6 mm | |
Memory Density | 34359738368 bit | |
Memory IC Type | DDR4 DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 260 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM260,20 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 30.15 mm | |
Self Refresh | YES | |
Sequential Burst Length | 8 | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |