-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trigger Output SSR, 1-Channel, 3000V Isolation, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T0633
|
Newark | Ssr, 264Vac/2A, 12Vdc Input, Contact Configuration:-, Load Current:2A, Operating Voltage Max:250Vac, Relay Mounting:Pcb, Relay Terminals:Through Hole, Switching Mode:Zero Crossing, Operating Voltage Min:75Vac, Control Voltage Rohs Compliant: Yes |Panasonic AQG22112 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4042 |
|
$3.9100 / $5.3700 | Buy Now |
DISTI #
255-3753-ND
|
DigiKey | SSR RELAY SPST-NO 2A 75-264V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2200 In Stock |
|
$3.1956 / $5.4800 | Buy Now |
DISTI #
AQG22112
|
Avnet Americas | Relay SSR 12V DC-IN 2A 264V AC-OUT 4-Pin SIL Through Hole Carton/Case (Alt: AQG22112) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | 0 |
|
$2.8928 / $4.2754 | Buy Now |
DISTI #
769-AQG22112
|
Mouser Electronics | Solid State Relays - PCB Mount 2A 12V Zero Cross RoHS: Compliant | 2820 |
|
$3.2000 / $5.4800 | Buy Now |
DISTI #
74612413
|
RS | Solid State RelayAQ-G Solid State Relay | Panasonic Electronic Components AQG22112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$5.0400 / $5.5400 | Buy Now |
|
Future Electronics | AQG Series SPST 2 A 14.4 V Single Channel Solid State Relay - SIP-4 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 0Tube |
|
$3.6600 / $4.0000 | Buy Now |
|
Future Electronics | AQG Series SPST 2 A 14.4 V Single Channel Solid State Relay - SIP-4 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 0Tube |
|
$3.5300 / $3.9000 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 14.4V DC-IN 2A 264V AC-OUT 4-Pin Slim RoHS: Compliant |
130 In Stock |
|
$3.7400 / $4.8200 | Buy Now |
DISTI #
62973977
|
Verical | Relay SSR 14.4V DC-IN 2A 264V AC-OUT 4-Pin Slim Min Qty: 20 Package Multiple: 20 Date Code: 2226 | Americas - 120 |
|
$5.5300 / $6.3841 | Buy Now |
DISTI #
77355488
|
Verical | Relay SSR 14.4V DC-IN 2A 264V AC-OUT 4-Pin Slim Min Qty: 11 Package Multiple: 1 | Americas - 110 |
|
$6.1791 / $7.7302 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQG22112
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQG22112
Panasonic Electronic Components
Trigger Output SSR, 1-Channel, 3000V Isolation, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Control Voltage | 1 V | |
Input Type | DC | |
Isolation Voltage-Max | 3000 V | |
Number of Elements | 1 | |
On-State Current-Max | 2 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Triac | |
Overall Height | 20.5 mm | |
Overall Length | 24.5 mm | |
Packing Method | BOX |