Part Details for AQG22224J by Panasonic Electronic Components
Overview of AQG22224J by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQG22224J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AQG22224J
|
Avnet Abacus | Solid state relay, 1-Form-A, 75 to 264V/2A AC, Non-zero-cross, Input=24V, I/O=3,0kV, 4-PIN SIL THT (Alt: AQG22224J) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |