-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Solid State Relay,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-1526-5-ND
|
DigiKey | SSR RELAY SPST-NO 600MA 0-600V Min Qty: 1 Lead time: 22 Weeks Container: Tube |
411 In Stock |
|
$0.8863 / $1.5800 | Buy Now |
DISTI #
AQH1213
|
Avnet Americas | Relay SSR 25mA 1.3V DC-IN 0.6A 600V AC-OUT 8-Pin SMD Through Hole Tube (Alt: AQH1213) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.8320 / $1.1594 | Buy Now |
DISTI #
769-AQH1213
|
Mouser Electronics | Solid State Relays - PCB Mount 600MA 600VAC ZERO CROSS PCB RoHS: Compliant | 871 |
|
$0.8860 / $1.5300 | Buy Now |
DISTI #
70158330
|
RS | Relay, 1 A (Max.), 6 V (Max.), 5000 VAC (Between Input & Output), 10 us (Max.) | Panasonic Electronic Components AQH1213 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5100 | RFQ |
|
Future Electronics | AH-H Series SPST 0.6 A 6 VDC 600 VAC Zero Cross Solid State Relay RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tube | 0Tube |
|
$1.0200 / $1.1600 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.3V DC-IN 0.6A 600V AC-OUT 7-Pin DIP Tube RoHS: Compliant |
750 In Stock |
|
$0.8020 / $1.0250 | Buy Now |
DISTI #
AQH1213
|
TTI | Solid State Relays - PCB Mount 600MA 600VAC ZERO CROSS PCB RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 1350 In Stock |
|
$0.8300 / $1.0400 | Buy Now |
DISTI #
AQH1213
|
Avnet Americas | Relay SSR 25mA 1.3V DC-IN 0.6A 600V AC-OUT 8-Pin SMD Through Hole Tube (Alt: AQH1213) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.8320 / $1.1594 | Buy Now |
DISTI #
AQH1213
|
TME | Relay: solid state, Ucntrl: 6VDC, Icntrl: 50mA, 600mA, max.600VAC Min Qty: 1 | 0 |
|
$1.0400 / $1.6500 | RFQ |
DISTI #
AQH1213
|
Avnet Americas | Relay SSR 25mA 1.3V DC-IN 0.6A 600V AC-OUT 8-Pin SMD Through Hole Tube (Alt: AQH1213) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.8320 / $1.1594 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQH1213
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQH1213
Panasonic Electronic Components
Solid State Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-8/7 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT | |
Configuration | SINGLE | |
Control Current | 0.015 A | |
Control Voltage | 1.21 V | |
Forward Current-Max | 0.025 A | |
Input Type | AC | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | DIAC | |
Overall Height | 3.4 mm | |
Overall Length | 9.78 mm | |
Packing Method | TUBE | |
Surface Mount | NO |