-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trigger Output SSR, 1-Channel, 5000V Isolation, DIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2604
|
Newark | Aq-H Solid Stat |Panasonic AQH2213AZ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 / $1.3600 | Buy Now |
DISTI #
255-5999-1-ND
|
DigiKey | SSR RELAY SPST-NO 900MA 0-600V Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12838 In Stock |
|
$0.9806 / $1.7700 | Buy Now |
DISTI #
AQH2213AZ
|
Avnet Americas | Relay SSR 25mA 1.3V DC-IN 0.9A 600V AC-OUT 8-Pin SMD Surface Mount T/R (Alt: AQH2213AZ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.9563 / $1.0439 | Buy Now |
DISTI #
769-AQH2213AZ
|
Mouser Electronics | Solid State Relays - PCB Mount AC 600 V Zero Cross 0.9A SMD RoHS: Compliant | 4331 |
|
$0.9800 / $1.7700 | Buy Now |
DISTI #
74612429
|
RS | Solid State RelayAQ-H Solid State Relay | Panasonic Electronic Components AQH2213AZ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6800 | RFQ |
|
Future Electronics | AH-H Series SPST 0.9 A 600 V Surface Mount Zero Cross Solid State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0900 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.3V DC-IN 0.9A 600V AC-OUT 7-Pin DIP SMD T/R RoHS: Compliant |
1000 In Stock |
|
$0.9560 / $0.9850 | Buy Now |
DISTI #
AQH2213AZ
|
TTI | Solid State Relays - PCB Mount AC 600 V Zero Cross 0.9A SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.9100 / $0.9900 | Buy Now |
DISTI #
AQH2213AZ
|
Avnet Americas | Relay SSR 25mA 1.3V DC-IN 0.9A 600V AC-OUT 8-Pin SMD Surface Mount T/R (Alt: AQH2213AZ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.9563 / $1.0439 | Buy Now |
DISTI #
AQH2213AZ
|
Avnet Americas | Relay SSR 25mA 1.3V DC-IN 0.9A 600V AC-OUT 8-Pin SMD Surface Mount T/R (Alt: AQH2213AZ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.9563 / $1.0439 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQH2213AZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQH2213AZ
Panasonic Electronic Components
Trigger Output SSR, 1-Channel, 5000V Isolation, DIP-8/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-8/7 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT | |
Configuration | SINGLE | |
Control Current | 0.015 A | |
Control Voltage | 1.21 V | |
Forward Current-Max | 0.025 A | |
Input Type | AC | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | DIAC | |
Overall Height | 3.4 mm | |
Overall Length | 9.78 mm | |
Packing Method | TR | |
Surface Mount | YES |