Part Details for AQJ212V by Panasonic Electronic Components
Overview of AQJ212V by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AQJ212V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9985
|
Newark | Solid State Relay, Spst, 15A, 75V-264V Rohs Compliant: Yes |Panasonic AQJ212V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$18.4200 / $24.3900 | Buy Now |
DISTI #
11N2613
|
Newark | Aq-J Solid Stat |Panasonic AQJ212V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4700 / $25.7400 | Buy Now |
DISTI #
255-5794-ND
|
DigiKey | SSR RELAY SPST-NO 15A 75-264V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
13 In Stock |
|
$17.2508 / $24.6400 | Buy Now |
DISTI #
AQJ212V
|
Avnet Americas | Relay SSR 6V DC-IN 15A 264V AC-OUT 4-Pin (Alt: AQJ212V) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | 0 |
|
$15.7696 / $17.8554 | Buy Now |
DISTI #
769-AQJ212V
|
Mouser Electronics | Solid State Relays - Industrial Mount 15A 4 TO 6 VDC RoHS: Compliant | 14 |
|
$17.8700 / $24.8900 | Buy Now |
DISTI #
74612439
|
RS | Solid State RelayAQ-J Solid State Relay | Panasonic Electronic Components AQJ212V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$24.6400 | RFQ |
|
Future Electronics | AQJ Series SPST 15 A 6 VDC Chassis Mount Quick Connect Solid State Relay RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks Container: Box | 0Box |
|
$16.9100 / $17.3300 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 6V DC-IN 15A 264V AC-OUT 4-Pin RoHS: Compliant | 0 |
|
$15.9700 / $19.2900 | Buy Now |
|
Master Electronics | Solid State Relay 6V DC-IN 15A 264V AC-OUT 4-Pin RoHS: Compliant | 0 |
|
$15.9700 / $19.2900 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 15A 75-264V SPST-NO(1FormA) | 0 |
|
$22.4867 / $24.0608 | RFQ |
Part Details for AQJ212V
AQJ212V CAD Models
AQJ212V Part Data Attributes
|
AQJ212V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQJ212V
Panasonic Electronic Components
Trigger Output SSR, 1-Channel, 3000V Isolation, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED | |
Isolation Voltage-Max | 3000 V | |
Number of Elements | 1 | |
On-State Current-Max | 15 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Packing Method | BOX |