Part Details for AQJ422V by Panasonic Electronic Components
Overview of AQJ422V by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQJ422V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2619
|
Newark | Aq-J Solid Stat |Panasonic AQJ422V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1300 / $24.5300 | Buy Now |
DISTI #
AQJ422V-ND
|
DigiKey | SSR RELAY SPST-NO 25A 75-264V Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.0170 | Buy Now |
DISTI #
AQJ422V
|
Avnet Americas | Relay SSR 6V DC-IN 25A 264V AC-OUT DIN Rail Case (Alt: AQJ422V) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
$18.6880 / $21.1598 | Buy Now |
DISTI #
769-AQJ422V
|
Mouser Electronics | Solid State Relays - Industrial Mount AQJ Solid Relay 25A RoHS: Compliant | 0 |
|
$22.3100 / $25.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 28 Weeks Container: Box | 0Box |
|
$19.4700 | Buy Now |
|
Onlinecomponents.com | Relay SSR 6V DC-IN 25A 264V AC-OUT 4-Pin RoHS: Compliant | 0 |
|
$18.9200 / $22.8500 | Buy Now |
|
Master Electronics | Relay SSR 6V DC-IN 25A 264V AC-OUT 4-Pin RoHS: Compliant | 0 |
|
$18.9200 / $22.8500 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 25A 75-264V SPST-NO(1FormA) | 0 |
|
$24.4086 / $26.1172 | RFQ |