AQR30A2-S-Z18/28VDC
Description: Trigger Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT PACKAGE-4

Overview of AQR30A2-S-Z18/28VDC by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for AQR30A2-S-Z18/28VDC by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 255-1541-ND
DigiKey SSR RELAY SPST-NO 30A 75-250V Min Qty: 10 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $67.5750
$67.5750 Buy Now
Ozdisan Elektronik RELAY SOLID STATE 30A 75-250V SPST-NO(1FormA) 0
  • 1 $62.9920
  • 10 $58.8710
$58.8710 / $62.9920 RFQ

CAD Models for AQR30A2-S-Z18/28VDC by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AQR30A2-S-Z18/28VDC by Panasonic Electronic Components

AQR30A2-S-Z18/28VDC
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
ROHS COMPLIANT PACKAGE-4
Reach Compliance Code
compliant
Additional Feature
UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT
Configuration
SINGLE
Isolation Voltage-Max
1500 V
Number of Elements
1
On-State Current-Max
30 A
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
TRIGGER OUTPUT SSR
Packing Method
BOX
Want to compare parts?
  1. AQR30A2-S-Z18/28VDC
    Panasonic Electronic Components
    Trigger Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT PACKAGE-4
    VS

Related Parts for AQR30A2-S-Z18/28VDC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AQR30A2-S-Z18/28VDC by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AQR30A2-S-Z18/28VDC by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of AQR30A2-S-Z18/28VDC would you like to use for your alert(s)?
  • Please alert me when AQR30A2-S-Z18/28VDC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AQR30A2-S-Z18/28VDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AQR30A2-S-Z18/28VDC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AQR30A2-S-Z18/28VDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AQR30A2-S-Z18/28VDC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AQR30A2-S-Z18/28VDC by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: