Part Details for AQR30A2-S-Z4/6VDC by Panasonic Electronic Components
Overview of AQR30A2-S-Z4/6VDC by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for AQR30A2-S-Z4/6VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-1542-ND
|
DigiKey | SSR RELAY SPST-NO 30A 75-250V Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.5750 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 30A 75-250V SPST-NO(1FormA) | 0 |
|
$58.8710 / $62.9920 | RFQ |
Part Details for AQR30A2-S-Z4/6VDC
AQR30A2-S-Z4/6VDC CAD Models
AQR30A2-S-Z4/6VDC Part Data Attributes
|
AQR30A2-S-Z4/6VDC
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQR30A2-S-Z4/6VDC
Panasonic Electronic Components
Trigger Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT | |
Configuration | SINGLE | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 30 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Packing Method | BOX |