-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 4-Channel, 1500V Isolation, 0.173 X 0.408 INCH, 0.083 INCH HEIGHT, SUPER MINIATURE, SOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2676
|
Newark | Photomos Relay, 600Ma, Contact Form:4Pst-No (4 Form A), Load Type:Ac/Dc, Load Voltage Max:80V, Load Current:70Ma, Mosfet Relay Package Style:Sop-16, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing, Isolation Voltage:1.5Kv Rohs Compliant: Yes |Panasonic AQS225R2SX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$16.4700 | Buy Now |
DISTI #
28X1992
|
Newark | Photomos Relay, 600Ma, Full Reel, Contact Form:4Pst-No (4 Form A), Load Type:Ac/Dc, Load Voltage Max:80V, Load Current:70Ma, Mosfet Relay Package Style:Sop-16, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQS225R2SX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.7400 | Buy Now |
DISTI #
255-6009-1-ND
|
DigiKey | SSR RELAY SPST-NO 70MA 0-80V Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
483 In Stock |
|
$16.8801 / $25.0100 | Buy Now |
DISTI #
AQS225R2SX
|
Avnet Americas | HIGH SPEED OPTOCOUPLERS AC/DC TYPE 80V 7 (Alt: AQS225R2SX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
$11.0957 / $12.1121 | Buy Now |
DISTI #
769-AQS225R2SX
|
Mouser Electronics | Solid State Relays - PCB Mount AC/DC type 80V 70 mA SOP Form A Norm-Ope RoHS: Compliant | 493 |
|
$13.7100 / $22.1300 | Buy Now |
DISTI #
70617982
|
RS | PhotoMOS(MOS FET) Relay (Low CxR, T&R) | Panasonic Electronic Components AQS225R2SX RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$20.0000 | RFQ |
|
Future Electronics | AQS Photomos Series 0.05 A 80 V 15 Ohm 4 Channel Solid State Relay - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$13.9000 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.07A 80V AC/DC-OUT 16-Pin SOP T/R RoHS: Compliant |
1000 In Stock |
|
$10.9800 / $13.4700 | Buy Now |
DISTI #
66955813
|
Verical | Relay SSR 50mA 1.5V DC-IN 0.07A 80V AC/DC-OUT 16-Pin SOP T/R Min Qty: 25 Package Multiple: 25 | Americas - 1000 |
|
$13.6234 / $17.3582 | Buy Now |
DISTI #
AQS225R2SX
|
TTI | Solid State Relays - PCB Mount AC/DC type 80V 70 mA SOP Form A Norm-Ope RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$12.5300 / $13.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQS225R2SX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQS225R2SX
Panasonic Electronic Components
Transistor Output SSR, 4-Channel, 1500V Isolation, 0.173 X 0.408 INCH, 0.083 INCH HEIGHT, SUPER MINIATURE, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 0.173 X 0.408 INCH, 0.083 INCH HEIGHT, SUPER MINIATURE, SOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 4 | |
On-State Current-Max | 0.07 A | |
On-state Resistance-Max | 15 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |