Part Details for AQS225R2SXD02 by Panasonic Electronic Components
Overview of AQS225R2SXD02 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQS225R2SXD02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | AQS Photomos Series 0.05 A 80 V 15 Ohm 4 Channel Solid State Relay - TERADYNE RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 5000Reel |
|
$13.3700 | Buy Now |
|
New Advantage Corporation | AQS Photomos Series 0.05 A 80 V 15 Ohm 4 Channel Solid State Relay - TERADYNE RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$12.3100 | Buy Now |