Part Details for AQS225S by Panasonic Electronic Components
Overview of AQS225S by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for AQS225S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 50mA 1.5V DC-IN 0.05A 80V AC/DC-OUT 16-Pin SOP Tube RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for AQS225S
AQS225S CAD Models
AQS225S Part Data Attributes
|
AQS225S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQS225S
Panasonic Electronic Components
Transistor Output SSR, 4-Channel, 1500V Isolation, 0.173 X 0.408 INCH, 0.083 INCH HEIGHT, SUPER MINIATURE, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 0.173 X 0.408 INCH, 0.083 INCH HEIGHT, SUPER MINIATURE, SOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 4 | |
On-State Current-Max | 0.05 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |