-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Solid State Relay,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6841
|
Newark | Mosfet Relay, Spst-No, 0.7A, 40V, Smd Rohs Compliant: Yes |Panasonic AQV101A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.6700 / $6.9500 | Buy Now |
DISTI #
255-2105-5-ND
|
DigiKey | SSR RELAY SPST-NO 700MA 0-40V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
696 In Stock |
|
$4.1099 / $6.1700 | Buy Now |
DISTI #
AQV101A
|
Avnet Americas | Relay SSR 2.3mA 3V DC-IN 700mA 40V DC-OUT 6-Pin DIP Surface Mount Tube (Alt: AQV101A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | 0 |
|
$3.2640 / $4.4348 | Buy Now |
DISTI #
769-AQV101A
|
Mouser Electronics | Solid State Relays - PCB Mount 40v 700mA DIP Form A Norm-Open RoHS: Compliant | 350 |
|
$3.6100 / $6.1700 | Buy Now |
|
Future Electronics | AQV10 Series SPST 0.7 A 40 VDC Surface Mount Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$4.2600 / $4.9400 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 3V DC-IN 0.7A 40V DC-OUT 6-Pin DIP SMD Tube RoHS: Compliant |
1150 In Stock |
|
$5.0300 / $10.5200 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | Solid State Relay, Normally Open Type, 1 Channel, SO | 90 |
|
$3.8665 / $6.2700 | Buy Now |
|
Quest Components | Solid State Relay, Normally Open Type, 1 Channel, SO | 40 |
|
$4.1800 / $6.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV101A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV101A
Panasonic Electronic Components
Solid State Relay,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH FUNCTION TYPE, UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.7 A | |
On-state Resistance-Max | 0.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |