Part Details for AQV103 by Panasonic Electronic Components
Overview of AQV103 by Panasonic Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Telecommunications
Communication and Networking
Price & Stock for AQV103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6844
|
Newark | Mosfet Relay, Spst-No, 0.3A, 250V, Tht Rohs Compliant: Yes |Panasonic AQV103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.1400 / $6.0100 | Buy Now |
DISTI #
AQV103-ND
|
DigiKey | SSR RELAY SPST-NO 300MA 0-250V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
1990 In Stock |
|
$3.5774 / $6.1300 | Buy Now |
DISTI #
AQV103
|
Avnet Americas | Relay SSR 2.3mA 3V DC-IN 300mA 250V DC-OUT 6-Pin DIP Through Hole Tube (Alt: AQV103) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | 0 |
|
$3.9168 / $4.4349 | Buy Now |
DISTI #
769-AQV103
|
Mouser Electronics | Solid State Relays - PCB Mount 250v 300mA DIP Form A Norm-Open RoHS: Compliant | 50 |
|
$3.8200 / $6.1300 | Buy Now |
DISTI #
74612457
|
RS | PhotoMOSPhotoMOS HF 1 Form A | Panasonic Electronic Components AQV103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 15 |
|
$5.9500 | Buy Now |
|
Future Electronics | AQV10 Series SPST 0.3 A 250 VDC Through Hole Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$4.0100 / $4.2900 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 3V DC-IN 0.6A 250V DC-OUT 6-Pin DIP Tube RoHS: Compliant |
1035 In Stock |
|
$3.2100 / $5.7400 | Buy Now |
DISTI #
71330261
|
Verical | PhotoMOS Relay SSR 50mA 3V DC-IN 0.6A 250V DC-OUT 6-Pin DIP Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2331 | Americas - 1000 |
|
$4.9018 / $7.2658 | Buy Now |
DISTI #
83683960
|
Verical | PhotoMOS Relay SSR 50mA 3V DC-IN 0.6A 250V DC-OUT 6-Pin DIP Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 35 |
|
$6.0900 | Buy Now |
|
Quest Components | 1 |
|
$10.3008 | Buy Now |
Part Details for AQV103
AQV103 CAD Models
AQV103 Part Data Attributes
|
AQV103
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV103
Panasonic Electronic Components
Solid State Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH FUNCTION TYPE, UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.3 A | |
On-state Resistance-Max | 4 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |