-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Solid State Relay,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F4049
|
Newark | Ssr, Photo Mosfet, 40V, 500Ma, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:40V, Load Current:500Ma, Mosfet Relay Package Style:Dip-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing, Features:Photomosrohs Compliant: Yes |Panasonic AQV201A Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5100 / $5.7800 | Buy Now |
DISTI #
255-1547-5-ND
|
DigiKey | SSR RELAY SPST-NO 500MA 0-40V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
271 In Stock |
|
$4.1291 / $7.0800 | Buy Now |
DISTI #
AQV201A
|
Avnet Americas | Relay SSR 2.4mA 3V DC-IN 500mA 40V AC/DC-OUT 6-Pin DIP Surface Mount Tube (Alt: AQV201A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days | 0 |
|
$5.0568 / $5.7448 | Buy Now |
DISTI #
769-AQV201A
|
Mouser Electronics | Solid State Relays - PCB Mount 700MA 40V 6PIN SPST RoHS: Compliant | 0 |
|
$6.9400 / $8.3400 | Order Now |
DISTI #
V36:1790_10810549
|
Arrow Electronics | PhotoMOS Relay SSR 50mA 3V DC-IN 1.8A 40V AC/DC-OUT 6-Pin DIP SMD Tube RoHS: Compliant Min Qty: 21 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2149 | Americas - 77 |
|
$3.6250 / $4.6980 | Buy Now |
DISTI #
V99:2348_10810549
|
Arrow Electronics | PhotoMOS Relay SSR 50mA 3V DC-IN 1.8A 40V AC/DC-OUT 6-Pin DIP SMD Tube RoHS: Compliant Min Qty: 21 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2220 | Americas - 33 |
|
$4.2420 / $4.7960 | Buy Now |
|
Future Electronics | AQV20 Series SPST 0.5 A 40 VDC Surface Mount Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Container: Tube | 3Tube |
|
$5.2100 / $5.4200 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 3V DC-IN 1.8A 40V AC/DC-OUT 6-Pin DIP SMD Tube RoHS: Compliant |
25 In Stock 1000 On Order |
|
$3.5700 / $6.3000 | Buy Now |
DISTI #
60680131
|
Verical | PhotoMOS Relay SSR 50mA 3V DC-IN 1.8A 40V AC/DC-OUT 6-Pin DIP SMD Tube RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2149 | Americas - 77 |
|
$3.6250 / $4.6980 | Buy Now |
DISTI #
65158844
|
Verical | PhotoMOS Relay SSR 50mA 3V DC-IN 1.8A 40V AC/DC-OUT 6-Pin DIP SMD Tube RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2220 | Americas - 33 |
|
$4.2420 / $4.7960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV201A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV201A
Panasonic Electronic Components
Solid State Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH FUNCTION TYPE, UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.5 A | |
On-state Resistance-Max | 1 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |