-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Solid State Relay,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C3732
|
Newark | Ic,normally-Open Pc-Mount Solid-State Relay,1-Channel,so Rohs Compliant: Yes |Panasonic AQV201AZ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5100 | Buy Now |
DISTI #
255-1547-1-ND
|
DigiKey | SSR RELAY SPST-NO 500MA 0-40V Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1168 In Stock |
|
$4.0294 / $6.9100 | Buy Now |
DISTI #
AQV201AZ
|
Avnet Americas | Relay SSR 50mA 3V DC-IN 1.8A 40V AC/DC 6-Pin DIP SMD T/R (Alt: AQV201AZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days | 0 |
|
$5.0568 / $5.7448 | Buy Now |
DISTI #
769-AQV201AZ
|
Mouser Electronics | Solid State Relays - PCB Mount 40v 500mA DIP Form A Norm-Open RoHS: Compliant | 30 |
|
$4.3300 / $7.2600 | Buy Now |
DISTI #
70617984
|
RS | RELAY OPTO AC/DC 40V 500MA 6-SMD | Panasonic Electronic Components AQV201AZ RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 72 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5600 | RFQ |
|
Future Electronics | AQV20 Series SPST 0.5 A 40 VDC Surface Mount Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$6.8400 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 3V DC-IN 1.8A 40V AC/DC-OUT 6-Pin DIP SMD T/R RoHS: Compliant |
1005 In Stock |
|
$3.6900 / $4.3200 | Buy Now |
|
Bristol Electronics | 319 |
|
RFQ | ||
|
Quest Components | 255 |
|
$4.5474 / $8.2680 | Buy Now | |
DISTI #
AQV201AZ
|
TTI | Solid State Relays - PCB Mount 40v 500mA DIP Form A Norm-Open RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$3.6800 / $4.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV201AZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV201AZ
Panasonic Electronic Components
Solid State Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH FUNCTION TYPE, UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.5 A | |
On-state Resistance-Max | 1 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |