Part Details for AQV203A by Panasonic Electronic Components
Overview of AQV203A by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQV203A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6851
|
Newark | Mosfet Relay, Spst-No, 0.2A, 250V, Smd Rohs Compliant: Yes |Panasonic AQV203A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$5.5600 / $8.6100 | Buy Now |
DISTI #
52F9229
|
Newark | Ssr Mosfet, Spst-No, 200Ma, 50Ma, 250V, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:250V, Load Current:200Ma, Mosfet Relay Package Style:Dip-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQV203A Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0000 / $7.1200 | Buy Now |
DISTI #
255-1949-ND
|
DigiKey | SSR RELAY SPST-NO 200MA 0-250V Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8642 / $8.3400 | Buy Now |
DISTI #
AQV203A
|
Avnet Americas | Relay SSR 50mA 3V DC-IN 0.6A 250V AC/DC-OUT 6-Pin PDIP SMD Tube (Alt: AQV203A) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | 0 |
|
$3.7760 / $4.9855 | Buy Now |
DISTI #
769-AQV203A
|
Mouser Electronics | Solid State Relays - PCB Mount 250v 200mA DIP Form A Norm-Open RoHS: Compliant | 0 |
|
$6.6100 / $9.1100 | Order Now |
|
Future Electronics | AQV20 Series SPST 0.2 A 250 VDC Surface Mount Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$6.4900 / $6.7700 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 3V DC-IN 0.6A 250V AC/DC-OUT 6-Pin DIP SMD Tube RoHS: Compliant |
160 On Order |
|
$6.1300 / $13.4600 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 3V DC-IN 0.6A 250V AC/DC-OUT 6-Pin DIP SMD Tube RoHS: Compliant |
160 On Order |
|
$6.1300 / $13.4600 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 200mA 0-250V DPST-NO(2FormA) | 0 |
|
$7.4712 / $8.2183 | RFQ |
Part Details for AQV203A
AQV203A CAD Models
AQV203A Part Data Attributes
|
AQV203A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV203A
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | HIGH FUNCTION TYPE, UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.2 A | |
On-state Resistance-Max | 8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |