Part Details for AQV209GA by Panasonic Electronic Components
Overview of AQV209GA by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQV209GA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1464
|
Newark | Mosfet Relay, Spst, 0.75A, 1.2Kv, Smd, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:1.2Kv, Load Current:750Ma, Mosfet Relay Package Style:Dip-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQV209GA RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.8000 / $45.4200 | Buy Now |
DISTI #
08AK9994
|
Newark | Mosfet Relay, Spst, 0.75A, 1.2Kv, Dip-6 Rohs Compliant: Yes |Panasonic AQV209GA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$53.4400 / $62.9900 | Buy Now |
DISTI #
255-AQV209GA-ND
|
DigiKey | SSR RELAY DPST-NO 750MA 0-1200V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
92 In Stock |
|
$48.6594 / $63.7700 | Buy Now |
DISTI #
AQV209GA
|
Avnet Americas | Relay SSR 3mA 3.4V DC-IN 0.75A 1200V AC/DC-OUT 6-Pin DIP Surface Mount Tube - Rail/Tube (Alt: AQV209GA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$41.8176 / $47.3486 | Buy Now |
DISTI #
769-AQV209GA
|
Mouser Electronics | Solid State Relays - PCB Mount 1200V Hi Volt Hi Cap DIP6 Surface Mount RoHS: Compliant | 220 |
|
$43.9300 / $63.7700 | Buy Now |
|
Future Electronics | PCB Mount PhotoMOS 1 Form A 750 mA 1200V Solid State Relays RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$45.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.0200 / $81.6700 | Buy Now |
DISTI #
AQV209GA
|
Avnet Abacus | Relay SSR 3mA 3.4V DC-IN 0.75A 1200V AC/DC-OUT 6-Pin DIP Surface Mount Tube (Alt: AQV209GA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$40.0200 / $81.6700 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 750mA 0-1200V SPST-NO(1FormA) | 0 |
|
$56.6402 / $60.6050 | RFQ |
Part Details for AQV209GA
AQV209GA CAD Models
AQV209GA Part Data Attributes
|
AQV209GA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV209GA
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.49.95.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Control Current | 0.00016 A | |
Control Voltage | 2.95 V | |
Forward Current-Max | 0.03 A | |
Input Type | AC/DC | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.75 A | |
On-state Resistance-Max | 2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.4 mm | |
Overall Length | 8.8 mm | |
Packing Method | TUBE | |
Surface Mount | YES |