-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2682
|
Newark | Photomos Relay, 350V, 130Ma, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:350V, Load Current:130Ma, Mosfet Relay Package Style:Dip-6, Relay Mounting:Through Hole, Relay Terminals:Pc Pin, Forward Current If:1Marohs Compliant: Yes |Panasonic AQV210 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 / $4.1800 | Buy Now |
DISTI #
12AJ6854
|
Newark | Mosfet Relay, Spst-No, 0.13A, 350V, Tht Rohs Compliant: Yes |Panasonic AQV210 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.2400 / $4.9700 | Buy Now |
DISTI #
255-1950-ND
|
DigiKey | SSR RELAY SPST-NO 130MA 0-350V Min Qty: 1 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9553 / $5.0700 | Buy Now |
DISTI #
AQV210
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.17A 350V AC/DC-OUT 6-Pin DIP Tube (Alt: AQV210) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 52 Weeks, 0 Days | 0 |
|
$3.0723 / $3.4903 | Buy Now |
DISTI #
769-AQV210
|
Mouser Electronics | Solid State Relays - PCB Mount 350v 130mA DIP Form A Norm-Open RoHS: Compliant | 41 |
|
$2.7500 / $5.1800 | Buy Now |
DISTI #
74612468
|
RS | PhotoMOSPhotoMOS GU 1 Form A (DIP6-pin type) | Panasonic Electronic Components AQV210 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1800 | RFQ |
|
Future Electronics | AQV21 Series SPST 130 mA 350 V 35 Ohm 1 Channel Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Tube | 0Tube |
|
$4.1300 / $4.7900 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.17A 350V AC/DC-OUT 6-Pin DIP Tube RoHS: Compliant | 0 |
|
$2.2600 / $3.3200 | Buy Now |
DISTI #
AQV210
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.17A 350V AC/DC-OUT 6-Pin DIP Tube (Alt: AQV210) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 52 Weeks, 0 Days | 0 |
|
$3.0723 / $3.4903 | Buy Now |
|
Chip1Cloud | HIGH VOLTAGE, PHOTO MOS RELAY | SSR RELAY SPST-NO 130MA 0-350V | 3890 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV210
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV210
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.13 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |