-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C3781
|
Newark | Photomos Relay, 600V, 40Ma, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:600V, Load Current:40Ma, Mosfet Relay Package Style:Sop-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQV216S Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 / $4.4200 | Buy Now |
DISTI #
12AJ6873
|
Newark | Mosfet Relay, Spst-No, 0.04A, 600V, Smd Rohs Compliant: Yes |Panasonic AQV216S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.6100 / $4.4300 | Buy Now |
DISTI #
255-2118-5-ND
|
DigiKey | SSR RELAY SPST-NO 40MA 0-600V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1198 In Stock |
|
$2.6919 / $4.6100 | Buy Now |
DISTI #
AQV216S
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.04A 600V AC/DC-OUT 6-Pin SOP Tube (Alt: AQV216S) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 16 Weeks, 0 Days | 675150 Factory Stock |
|
$2.3808 / $3.2029 | Buy Now |
DISTI #
769-AQV216S
|
Mouser Electronics | Solid State Relays - PCB Mount 40MA 600V 6PIN SPST RoHS: Compliant | 1306 |
|
$2.6900 / $3.8300 | Buy Now |
DISTI #
70158406
|
RS | Relay, SSR, Control, SPST-NO, Cur-Rtg 40mA, Vol-Rtg 600AC/DC, SMD Mnt, SMT, 6 Pin, cULus | Panasonic Electronic Components AQV216S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8000 / $4.1700 | RFQ |
|
Future Electronics | AQV Photomos Series 40 mA 600 V 120 Ohm SMT 1 Channel Solid State Relay -SOIC-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1673Tube |
|
$2.9800 / $3.4200 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.04A 600V AC/DC-OUT 6-Pin SOP Tube RoHS: Compliant |
683 In Stock 150 Factory Stock |
|
$2.3800 / $4.0500 | Buy Now |
DISTI #
AQV216S
|
TTI | Solid State Relays - PCB Mount 40MA 600V 6PIN SPST RoHS: Compliant pbFree: Pb-Free Min Qty: 75 Package Multiple: 75 Container: Tube | Americas - 0 |
|
$2.7000 / $3.0300 | Buy Now |
DISTI #
AQV216S
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.04A 600V AC/DC-OUT 6-Pin SOP Tube (Alt: AQV216S) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 16 Weeks, 0 Days | 675150 Factory Stock |
|
$2.3808 / $3.2029 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV216S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV216S
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Control Current | 0.0007 A | |
Control Voltage | 1.25 V | |
Forward Current-Max | 0.05 A | |
Input Type | AC/DC | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.04 A | |
On-state Resistance-Max | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 6.3 mm | |
Packing Method | TUBE | |
Surface Mount | YES |