-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0001
|
Newark | Mosfet Relay/Spst-No, 0.04A, 600V, Sop-6 Rohs Compliant: Yes |Panasonic AQV216SX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 750 |
|
$3.1200 / $4.4400 | Buy Now |
DISTI #
10C3782
|
Newark | Ic,normally-Open Pc-Mount Solid-State Relay,1-Channel,so Rohs Compliant: Yes |Panasonic AQV216SX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 | Buy Now |
DISTI #
255-3872-1-ND
|
DigiKey | SSR RELAY SPST-NO 40MA 0-600V Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2617 In Stock |
|
$2.5831 / $4.5100 | Buy Now |
DISTI #
AQV216SX
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 40mA 600V AC/DC-OUT 6-Pin SOP Surface Mount T/R (Alt: AQV216SX) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
$2.4366 / $2.6598 | Buy Now |
DISTI #
769-AQV216SX
|
Mouser Electronics | Solid State Relays - PCB Mount RELAY OPTO AC/DC 600V 40MA RoHS: Compliant | 2431 |
|
$2.3500 / $3.8500 | Buy Now |
DISTI #
V72:2272_10812755
|
Arrow Electronics | PhotoMOS Relay SSR 50mA 1.5V DC-IN 0.04A 60V AC/DC-OUT 6-Pin SOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2206 Container: Cut Strips | Americas - 799 |
|
$1.8440 / $2.4438 | Buy Now |
DISTI #
74612504
|
RS | PhotoMOSPhotoMOS GU SOP 1 Form A (SOP6-pin type) | Panasonic Electronic Components AQV216SX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0200 | RFQ |
|
Future Electronics | AQV Photomos Series 40 mA 600 V 120 Ohm SMT 1 Channel Solid State Relay -SOIC-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$2.5500 | Buy Now |
|
Future Electronics | AQV Photomos Series 40 mA 600 V 120 Ohm SMT 1 Channel Solid State Relay -SOIC-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.5500 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.04A 60V AC/DC-OUT 6-Pin SOP T/R RoHS: Compliant |
1000 In Stock |
|
$2.2500 / $2.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV216SX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV216SX
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Control Current | 0.0007 A | |
Control Voltage | 1.25 V | |
Forward Current-Max | 0.05 A | |
Input Type | AC/DC | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.04 A | |
On-state Resistance-Max | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 6.3 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Surface Mount | YES |