Part Details for AQV251AZ by Aromat Corp
Overview of AQV251AZ by Aromat Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AQV251AZ
AQV251AZ CAD Models
AQV251AZ Part Data Attributes
|
AQV251AZ
Aromat Corp
Buy Now
Datasheet
|
Compare Parts:
AQV251AZ
Aromat Corp
Solid State Relay,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AROMAT CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.0009 A | |
Control Voltage | 1.14 V | |
Input Type | DC | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 3.6 mm | |
Overall Length | 8.8 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |