-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2821
|
Newark | Photomos He Dip Rohs Compliant: Yes |Panasonic AQV251GAX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2700 | Buy Now |
DISTI #
AQV251GAX-ND
|
DigiKey | SSR RELAY SPST-NO 3.5A 0-30V Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5350 | Buy Now |
DISTI #
AQV251GAX
|
Avnet Americas | Relay SSR 50mA 1.5V AC/DC-IN 6A 30V AC/DC-OUT 6-Pin DIP T/R (Alt: AQV251GAX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.7922 / $5.4442 | Buy Now |
DISTI #
769-AQV251GAX
|
Mouser Electronics | Solid State Relays - PCB Mount HE 1 Form A High Capacity P-MOS | 0 |
|
$3.4000 / $6.0600 | Order Now |
|
Future Electronics | SSR Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$3.8500 | Buy Now |
|
Onlinecomponents.com | Relay Ssr 50MA 1.5V Ac/dc-in 6A 30V Ac/dc-out 6-PIN DIP T/r RoHS: Compliant | Alternative Product Available |
|
$4.0500 / $11.0800 | Buy Now |
DISTI #
AQV251GAX
|
Avnet Americas | Relay SSR 50mA 1.5V AC/DC-IN 6A 30V AC/DC-OUT 6-Pin DIP T/R (Alt: AQV251GAX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.7922 / $5.4442 | Buy Now |
|
Chip1Cloud | RELAY OPTO SPST 3.5A 30V 6-SMD / Solid State Relay 50mA 1.5V DC-IN 3.5A 24V AC/DC-OUT 6-Pin PDIP SMD T/R | 23000 |
|
RFQ | |
DISTI #
3883611
|
Farnell | MOSFET RELAY, SPST-NO, 3.5A, 30V, DIP-6 RoHS: Compliant Min Qty: 1000 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$4.3678 | Buy Now |
|
Master Electronics | Relay Ssr 50MA 1.5V Ac/dc-in 6A 30V Ac/dc-out 6-PIN DIP T/r RoHS: Compliant | Alternative Product Available |
|
$4.0500 / $11.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV251GAX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV251GAX
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 3.5 A | |
On-state Resistance-Max | 0.08 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |
This table gives cross-reference parts and alternative options found for AQV251GAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQV251GAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQV251GAZ | Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6 | Panasonic Electronic Components | AQV251GAX vs AQV251GAZ |