-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C3845
|
Newark | Photomos He 1 F |Panasonic AQV254S Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8600 / $4.9400 | Buy Now |
DISTI #
AQV254S-ND
|
DigiKey | SSR RELAY SPST-NO 150MA 0-400V Min Qty: 75 Lead time: 36 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.6419 | Buy Now |
DISTI #
AQV254S
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 150mA 400V AC/DC-OUT 6-Pin DIP Through Hole Tube (Alt: AQV254S) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 36 Weeks, 0 Days | 0 |
|
$3.7632 / $4.2609 | Buy Now |
DISTI #
769-AQV254S
|
Mouser Electronics | Solid State Relays - PCB Mount RELAY OPTO AC/DC 400V 150MA 6SOP RoHS: Compliant | 0 |
|
$5.6500 / $6.4200 | Order Now |
|
Future Electronics | AQV Photomos Series 0.15 A 400 V 16 Ohm SMT 1 Channel Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Container: Tube | 0Tube |
|
$4.1000 / $4.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8100 / $5.7900 | Buy Now |
DISTI #
AQV254S
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 150mA 400V AC/DC-OUT 6-Pin DIP Through Hole Tube (Alt: AQV254S) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 36 Weeks, 0 Days | 0 |
|
$3.7632 / $4.2609 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.8100 / $5.7900 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 150mA 0-400V DPST-NO(2FormA) | 0 |
|
$4.9153 / $5.4068 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy