-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6896
|
Newark | Mosfet Relay, Spst-No, 0.35A, 100V, Tht Rohs Compliant: Yes |Panasonic AQV255 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$4.2000 / $6.3100 | Buy Now |
DISTI #
10C3848
|
Newark | Photomos Relay, 100V, 350Ma, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:100V, Load Current:350Ma, Mosfet Relay Package Style:Dip-6, Relay Mounting:Through Hole, Relay Terminals:Pc Pin Rohs Compliant: Yes |Panasonic AQV255 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2000 / $5.0400 | Buy Now |
DISTI #
255-1956-ND
|
DigiKey | SSR RELAY SPST-NO 350MA 0-100V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
63 In Stock |
|
$3.0542 / $5.2400 | Buy Now |
DISTI #
AQV255
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.7A 100V AC/DC-OUT 6-Pin DIP Tube (Alt: AQV255) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | 0 |
|
$2.7648 / $3.8551 | Buy Now |
DISTI #
769-AQV255
|
Mouser Electronics | Solid State Relays - PCB Mount 100v 350mA DIP Form A Norm-Open RoHS: Compliant | 0 |
|
$4.1500 / $5.2400 | Order Now |
|
Future Electronics | AQV Photomos Series 0.35 A 100 V 2.5 Ohm 1 Channel Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$4.8000 / $5.5500 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.35A 80V AC/DC-OUT 6-Pin DIP Tube RoHS: Compliant |
108 In Stock |
|
$2.6700 / $4.0100 | Buy Now |
DISTI #
AQV255
|
TTI | Solid State Relays - PCB Mount 100v 350mA DIP Form A Norm-Open RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$3.2900 / $4.4600 | Buy Now |
DISTI #
AQV255
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.7A 100V AC/DC-OUT 6-Pin DIP Tube (Alt: AQV255) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | 0 |
|
$2.7648 / $3.8551 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.35A 80V AC/DC-OUT 6-Pin DIP Tube RoHS: Compliant |
108 In Stock |
|
$2.6700 / $4.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV255
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV255
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY, UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.35 A | |
On-state Resistance-Max | 2.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |