-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC3837
|
Newark | Mosfet Relay, Spst-No, 0.05A, 1.5Kv, Smd, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:100V, Load Current:2.4A, Mosfet Relay Package Style:Dip-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQV255G3AZ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.5300 | Buy Now |
DISTI #
255-5761-1-ND
|
DigiKey | SSR RELAY SPST-NO 2.4A 0-100V Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
688 In Stock |
|
$6.5751 / $10.5200 | Buy Now |
DISTI #
AQV255G3AZ
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 2.4A 100V AC/DC-OUT 6-Pin DIP Surface Mount T/R (Alt: AQV255G3AZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$6.8502 / $7.7822 | Buy Now |
DISTI #
769-AQV255G3AZ
|
Mouser Electronics | Solid State Relays - PCB Mount PhotoMOS 1 Form A 2.4A 100V AC/DC RoHS: Compliant | 0 |
|
$6.5800 | Order Now |
|
Future Electronics | PCB Mount PhotoMOS 1 Form A 2.4A 100V Solid State Relays RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$6.0800 | Buy Now |
|
Onlinecomponents.com | Relay SSR 3mA 1.5V DC-IN 2.4A 100V AC/DC-OUT 6-Pin DIP Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$5.7800 / $15.8400 | Buy Now |
DISTI #
62362530
|
Verical | PhotoMOS Relay SSR AC/DC-IN 2.4A 100V AC/DC-OUT 6-Pin DIP SMD T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2221 | Americas - 815 |
|
$7.5120 / $7.9560 | Buy Now |
DISTI #
60315128
|
Verical | PhotoMOS Relay SSR AC/DC-IN 2.4A 100V AC/DC-OUT 6-Pin DIP SMD T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1803 | Americas - 52 |
|
$5.4840 / $7.4380 | Buy Now |
DISTI #
AQV255G3AZ
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 2.4A 100V AC/DC-OUT 6-Pin DIP Surface Mount T/R (Alt: AQV255G3AZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$6.8502 / $7.7822 | Buy Now |
|
Master Electronics | Relay SSR 3mA 1.5V DC-IN 2.4A 100V AC/DC-OUT 6-Pin DIP Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$5.7800 / $15.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV255G3AZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV255G3AZ
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 3.3 A | |
On-state Resistance-Max | 0.12 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |