-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C3853
|
Newark | Ic,normally-Open Pc-Mount Solid-State Relay,1-Channel,so Rohs Compliant: Yes |Panasonic AQV257AX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 | Buy Now |
DISTI #
255-1957-1-ND
|
DigiKey | SSR RELAY SPST-NO 250MA 0-200V Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
482 In Stock |
|
$3.0969 / $5.4100 | Buy Now |
DISTI #
AQV257AX
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.25A 200V AC/DC-OUT 6-Pin PDIP SMD T/R (Alt: AQV257AX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | 0 |
|
$2.7510 / $3.0030 | Buy Now |
DISTI #
769-AQV257AX
|
Mouser Electronics | Solid State Relays - PCB Mount 200v 250mA DIP Form A Norm-Open RoHS: Compliant | 1998 |
|
$3.2400 / $5.4100 | Buy Now |
DISTI #
70618005
|
RS | RELAY OPTO 200V 250MA 6-SMD | Panasonic Electronic Components AQV257AX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 72 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9200 / $5.4100 | RFQ |
|
Future Electronics | AQV Photomos Series 0.25 A 200 V 4 Ohm SMT 1 Channel Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.8600 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.25A 160V AC/DC-OUT 6-Pin DIP SMD T/R RoHS: Compliant |
1000 On Order |
|
$3.4500 / $4.0400 | Buy Now |
DISTI #
AQV257AX
|
TTI | Solid State Relays - PCB Mount 200v 250mA DIP Form A Norm-Open RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$3.0900 / $3.4900 | Buy Now |
DISTI #
AQV257AX
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.25A 200V AC/DC-OUT 6-Pin PDIP SMD T/R (Alt: AQV257AX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | 0 |
|
$2.7510 / $3.0030 | Buy Now |
DISTI #
AQV257AX
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.25A 200V AC/DC-OUT 6-Pin PDIP SMD T/R (Alt: AQV257AX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | 0 |
|
$2.7510 / $3.0030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV257AX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV257AX
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY, UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.25 A | |
On-state Resistance-Max | 4 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |