-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AQV257AZ
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.25A 200V AC/DC-OUT 6-Pin PDIP SMD T/R (Alt: AQV257AZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.9102 / $4.4422 | Buy Now |
DISTI #
769-AQV257AZ
|
Mouser Electronics | Solid State Relays - PCB Mount RELAY OPTO 200V 250MA 6-SMD RoHS: Compliant | 0 |
|
$3.7600 | Order Now |
|
Future Electronics | AQV Photomos Series 0.25 A 200 V 4 Ohm SMT 1 Channel Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.6900 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.25A 160V AC/DC-OUT 6-Pin DIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$3.3000 / $9.0400 | Buy Now |
DISTI #
AQV257AZ
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.25A 200V AC/DC-OUT 6-Pin PDIP SMD T/R (Alt: AQV257AZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.9102 / $4.4422 | Buy Now |
DISTI #
AQV257AZ
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.25A 200V AC/DC-OUT 6-Pin PDIP SMD T/R (Alt: AQV257AZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.9102 / $4.4422 | Buy Now |
DISTI #
3883623
|
Farnell | MOSFET RELAY, SPST-NO, 0.25A, 200V, DIP6 RoHS: Compliant Min Qty: 1000 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$6.0567 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.25A 160V AC/DC-OUT 6-Pin DIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$3.3000 / $9.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV257AZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV257AZ
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY, UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.25 A | |
On-state Resistance-Max | 4 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |