-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 5000V Isolation, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2709
|
Newark | Ssr Mosfet, Spst-Nc, 130Ma, 3Ma, 350V, Contact Form:Spst-Nc (1 Form B), Load Type:Ac/Dc, Load Voltage Max:350V, Load Current:130Ma, Mosfet Relay Package Style:Dip-6, Relay Mounting:Through Hole, Relay Terminals:Pc Pin Rohs Compliant: Yes |Panasonic AQV410EH Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 / $4.4800 | Buy Now |
DISTI #
255-1422-5-ND
|
DigiKey | SSR RELAY SPST-NC 130MA 0-350V Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1674 / $5.4300 | Buy Now |
DISTI #
AQV410EH
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 130mA 350V AC/DC-OUT 6-Pin DIP Through Hole Tube (Alt: AQV410EH) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | 0 |
|
$1.5360 / $3.2464 | Buy Now |
DISTI #
769-AQV410EH
|
Mouser Electronics | Solid State Relays - PCB Mount 350v 130mA DIP Form B Norm-Clsd RoHS: Compliant | 0 |
|
$4.3000 | Order Now |
|
Future Electronics | AQV Photomos Series 0.13 A 350 V 35 Ohm 1 Channel Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$4.2200 / $4.8500 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin PDIP Tube RoHS: Compliant |
48 In Stock |
|
$1.5400 / $3.7100 | Buy Now |
DISTI #
51491764
|
Verical | PhotoMOS Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin PDIP Tube RoHS: Compliant Min Qty: 48 Package Multiple: 48 Date Code: 1707 | Americas - 48 |
|
$4.4371 | Buy Now |
DISTI #
AQV410EH
|
TTI | Solid State Relays - PCB Mount 350v 130mA DIP Form B Norm-Clsd RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 100 In Stock |
|
$2.9600 / $3.3500 | Buy Now |
DISTI #
AQV410EH
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 130mA 350V AC/DC-OUT 6-Pin DIP Through Hole Tube (Alt: AQV410EH) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | 0 |
|
$1.5360 / $3.2464 | Buy Now |
DISTI #
3588654
|
element14 Asia-Pacific | MOSFET RELAY, SPST-NC, 0.13A, 350V, THT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.6816 / $3.0658 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV410EH
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV410EH
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 5000V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.13 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |