-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6927
|
Newark | Mosfet Relay, Dpst-No, 0.12A, 350V, Tht Rohs Compliant: Yes |Panasonic AQW210 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$5.3100 / $6.6800 | Buy Now |
DISTI #
11N2716
|
Newark | Photomos Relay, 350V, 120Ma, Contact Form:Dpst-No (2 Form A), Load Type:Ac/Dc, Load Voltage Max:350V, Load Current:120Ma, Mosfet Relay Package Style:Dip-8, Relay Mounting:Through Hole, Relay Terminals:Pc Pin Rohs Compliant: Yes |Panasonic AQW210 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4800 / $5.7400 | Buy Now |
DISTI #
255-2129-5-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-350V Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.9490 / $8.4800 | Buy Now |
DISTI #
AQW210
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin DIP Tube (Alt: AQW210) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | 0 |
|
$3.0848 / $5.0725 | Buy Now |
DISTI #
769-AQW210
|
Mouser Electronics | Solid State Relays - PCB Mount 350v 120mA DIP Form A Norm-Open RoHS: Compliant | 1441 |
|
$3.4000 / $4.1800 | Buy Now |
DISTI #
74612585
|
RS | PhotoMOSPhotoMOS GU 2 Form A | Panasonic Electronic Components AQW210 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7200 / $8.4800 | RFQ |
|
Future Electronics | AQW Photomos Series 0.12 A 350 V 35 Ohm 1 Channel Solid State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$4.7800 / $5.5400 | Buy Now |
|
Future Electronics | AQW Photomos Series 0.12 A 350 V 35 Ohm 1 Channel Solid State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$4.7800 / $5.5400 | Buy Now |
|
Onlinecomponents.com | Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin DIP Tube RoHS: Compliant |
200 On Order |
|
$5.2000 / $12.5500 | Buy Now |
DISTI #
AQW210
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin DIP Tube (Alt: AQW210) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | 0 |
|
$3.0848 / $5.0725 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQW210
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQW210
Panasonic Electronic Components
Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.14 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |