Part Details for AQW212AXJ by Panasonic Electronic Components
Overview of AQW212AXJ by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQW212AXJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AQW212AXJ
|
Avnet Abacus | Relay SSR 50mA DC-IN 0.5A 60V AC/DC-OUT 8-Pin DIP T/R - Tape and Reel (Alt: AQW212AXJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AQW212AXJ
AQW212AXJ CAD Models
AQW212AXJ Part Data Attributes:
|
AQW212AXJ
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AQW212AXJ
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |