Part Details for AQW214A by Global Components & Controls
Overview of AQW214A by Global Components & Controls
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AQW214A
AQW214A CAD Models
AQW214A Part Data Attributes
|
AQW214A
Global Components & Controls
Buy Now
Datasheet
|
Compare Parts:
AQW214A
Global Components & Controls
Solid State Relay
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLOBAL COMPONENTS & CONTROLS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.001 A | |
Control Voltage | 1.2 V | |
Input Type | DC | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 3 mm | |
Overall Length | 10 mm |