Part Details for AQW215AJ by Panasonic Electronic Components
Overview of AQW215AJ by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQW215AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AQW215AJ
|
Avnet Abacus | Relay SSR 50mA 1.5V DC-IN 0.3A 100V AC/DC-OUT 8-Pin PDIP SMD Tube (Alt: AQW215AJ) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |