-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C3938
|
Newark | Solid State Relay, Dpst-No 160Ma 1A 200V, Contact Form:Dpst-No (2 Form A), Load Type:Ac/Dc, Load Voltage Max:200V, Load Current:160Ma, Mosfet Relay Package Style:Dip-8, Relay Mounting:Through Hole, Relay Terminals:Pc Pin Rohs Compliant: Yes |Panasonic AQW217 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5900 / $5.8800 | Buy Now |
DISTI #
12AJ6938
|
Newark | Mosfet Relay, Dpst-No, 0.16A, 200V, Tht Rohs Compliant: Yes |Panasonic AQW217 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.2500 / $7.5300 | Buy Now |
DISTI #
255-1970-ND
|
DigiKey | SSR RELAY SPST-NO 160MA 0-200V Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.9490 / $8.4800 | Buy Now |
DISTI #
AQW217
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 160mA 200V AC/DC-OUT 8-Pin DIP Through Hole Tube (Alt: AQW217) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | 0 |
|
$3.7376 / $5.0725 | Buy Now |
DISTI #
769-AQW217
|
Mouser Electronics | Solid State Relays - PCB Mount 200v 160ma DIP Form A Norm-Open RoHS: Compliant | 0 |
|
$6.7200 / $9.1100 | Order Now |
|
Future Electronics | AQW Photomos Series 0.16 A 200 V 15 Ohm 2 Channel Solid State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tube | 0Tube |
|
$6.9300 / $7.2800 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.2A 160V AC/DC-OUT 8-Pin DIP Tube RoHS: Compliant |
150 On Order |
|
$5.8500 / $11.1700 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 1500 V ISOLATION-MAX | 17 |
|
$4.6451 / $9.2901 | Buy Now |
DISTI #
AQW217
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 160mA 200V AC/DC-OUT 8-Pin DIP Through Hole Tube (Alt: AQW217) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | 0 |
|
$3.7376 / $5.0725 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQW217
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQW217
Panasonic Electronic Components
Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.2 A | |
On-state Resistance-Max | 15 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |