There are no models available for this part yet.
Overview of AQW227NAX by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AQW227NAX by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AQW227NAX
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 50mA 200V AC/DC-OUT 8-Pin DIP Surface Mount T/R (Alt: AQW227NAX) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$7.2478 | Buy Now | |
DISTI #
769-AQW227NAX
|
Mouser Electronics | Solid State Relays - PCB Mount RELAY OPTO AC/DC 200V 50MA 8-SMD RoHS: Compliant | 0 |
|
$5.4800 | Order Now | |
Future Electronics | AQW Photomos Series 50 mA 200 V 50 Ohm SMT 2 Channel Solid State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$6.0200 | Buy Now | ||
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.07A 160V AC/DC-OUT 8-Pin PDIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$5.3900 / $14.7600 | Buy Now | ||
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.07A 160V AC/DC-OUT 8-Pin PDIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$5.3900 / $14.7600 | Buy Now |
CAD Models for AQW227NAX by Panasonic Electronic Components
Part Data Attributes for AQW227NAX by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
DIP-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Additional Feature
|
UL RECOGNIZED
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
Control Current
|
0.0009 A
|
Control Voltage
|
1.14 V
|
Forward Current-Max
|
0.005 A
|
Input Type
|
DC
|
Isolation Voltage-Max
|
1500 V
|
Number of Elements
|
2
|
On-State Current-Max
|
0.05 A
|
On-state Resistance-Max
|
50 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT SSR
|
Output Circuit Type
|
MOSFET
|
Overall Height
|
3.6 mm
|
Overall Length
|
9.78 mm
|
Packing Method
|
TR
|
Related Parts for AQW227NAX
-
AQV214SXSolid State Relays
-
AON5802BPower Field-Effect Transistors
-
APT2X61DQ60JRectifier Diodes
-
AP1086T18LLinear Regulator ICs
-
AM80A-300L-280F09Power Supply Modules
-
APL3015EC-F01Visible LEDs
-
APX823-23W5G-7Power Management Circuits
-
AD9633BCPZRL7-125Analog to Digital Converters
-
AS7C32096A-15TINSRAMs