Part Details for AQW227NSX by Panasonic Electronic Components
Overview of AQW227NSX by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQW227NSX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC6841
|
Newark | Photomos Rf Sop Rohs Compliant: Yes |Panasonic AQW227NSX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8500 | Buy Now |
DISTI #
255-AQW227NSX-ND
|
DigiKey | SSR RELAY SPST-NO 50MA 0-200V Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3064 | Buy Now |
DISTI #
AQW227NSX
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.04A 200V AC/DC-OUT 8-Pin SO T/R (Alt: AQW227NSX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.7088 / $6.4639 | Buy Now |
DISTI #
769-AQW227NSX
|
Mouser Electronics | Solid State Relays - PCB Mount PhotoMOS RF SOP RoHS: Compliant | 0 |
|
$5.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$5.5400 / $15.1600 | Buy Now |
DISTI #
AQW227NSX
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.04A 200V AC/DC-OUT 8-Pin SO T/R (Alt: AQW227NSX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.7088 / $6.4639 | Buy Now |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$5.5400 / $15.1600 | Buy Now |
Part Details for AQW227NSX
AQW227NSX CAD Models
AQW227NSX Part Data Attributes:
|
AQW227NSX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQW227NSX
Panasonic Electronic Components
Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.05 A | |
On-state Resistance-Max | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |
Alternate Parts for AQW227NSX
This table gives cross-reference parts and alternative options found for AQW227NSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQW227NSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQW227NSZ | Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8 | Panasonic Electronic Components | AQW227NSX vs AQW227NSZ |