AQW280SX
Description: Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8

Overview of AQW280SX by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AQW280SX by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 11N2744
Newark Photomos Ge 2 F |Panasonic AQW280SX RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.2800
  • 2,000 $2.1700
  • 4,000 $2.0200
  • 8,000 $1.8800
  • 12,000 $1.8100
  • 20,000 $1.7800
$1.7800 / $2.2800 Buy Now
DISTI # 255-5713-1-ND
DigiKey SSR RELAY SPST-NO 100MA 0-350V Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1662
In Stock
  • 1 $3.0200
  • 10 $2.6370
  • 25 $2.4992
  • 50 $2.3996
  • 100 $2.3039
  • 250 $2.1832
  • 500 $2.0961
  • 1,000 $1.5940
  • 2,000 $1.5305
  • 3,000 $1.4944
  • 5,000 $1.4619
$1.4619 / $3.0200 Buy Now
DISTI # AQW280SX
Avnet Americas Relay SSR 3mA 1.5V DC-IN 100mA 350V AC/DC-OUT 8-Pin SOP Surface Mount T/R (Alt: AQW280SX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $1.6731
  • 2,000 $1.6380
  • 4,000 $1.6029
  • 6,000 $1.5678
  • 8,000 $1.5327
$1.5327 / $1.6731 Buy Now
DISTI # 769-AQW280SX
Mouser Electronics Solid State Relays - PCB Mount 350v 130mA SOP Form A Norm-Open RoHS: Compliant 1610
  • 1 $2.8300
  • 10 $2.6400
  • 25 $2.2500
  • 100 $2.1200
  • 250 $1.8700
  • 500 $1.7600
  • 1,000 $1.7200
  • 2,000 $1.6900
$1.6900 / $2.8300 Buy Now
DISTI # 74612629
RS PhotoMOSPhotoMOS GE 2 Form A | Panasonic Electronic Components AQW280SX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 1,000 $2.7600
$2.7600 RFQ
Future Electronics AQW Photomos Series 0.1 A 350 V 25 Ohm SMT 2 Channel Solid State Relay - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel 0
Reel
  • 1,000 $1.6700
$1.6700 Buy Now
Onlinecomponents.com Solid State Relay 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 8-Pin SOP T/R RoHS: Compliant 1000 In Stock
  • 50 $2.2300
  • 100 $2.1600
  • 250 $2.0600
  • 500 $2.0000
  • 1,000 $1.6000
  • 2,500 $1.5600
  • 5,000 $1.5200
  • 7,500 $1.5000
$1.5000 / $2.2300 Buy Now
DISTI # AQW280SX
TTI Solid State Relays - PCB Mount 350v 130mA SOP Form A Norm-Open RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $1.6400
  • 2,000 $1.6100
  • 3,000 $1.5800
  • 5,000 $1.5500
$1.5500 / $1.6400 Buy Now
Master Electronics Solid State Relay 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 8-Pin SOP T/R RoHS: Compliant 1000 In Stock
  • 50 $2.2300
  • 100 $2.1600
  • 250 $2.0600
  • 500 $2.0000
  • 1,000 $1.6000
  • 2,500 $1.5600
  • 5,000 $1.5200
  • 7,500 $1.5000
$1.5000 / $2.2300 Buy Now
Ozdisan Elektronik RELAY SOLID STATE 100mA 0-350V SPST-NO(1FormA)x2 0
  • 1 $2.5584
  • 1 $2.8142
$2.5584 / $2.8142 RFQ

CAD Models for AQW280SX by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AQW280SX by Panasonic Electronic Components

AQW280SX
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SOP-8
Reach Compliance Code
compliant
HTS Code
8541.40.95.00
Samacsys Manufacturer
Panasonic
Additional Feature
HIGH SENSITIVITY
Configuration
SEPARATE, 2 ELEMENTS
Forward Current-Max
0.05 A
Isolation Voltage-Max
1500 V
Number of Elements
2
On-State Current-Max
0.1 A
On-state Resistance-Max
25 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SSR
Packing Method
TR
Want to compare parts?
  1. AQW280SX
    Panasonic Electronic Components
    Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8
    VS

Related Parts for AQW280SX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AQW280SX by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AQW280SX by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of AQW280SX would you like to use for your alert(s)?
  • Please alert me when AQW280SX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AQW280SX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AQW280SX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AQW280SX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AQW280SX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AQW280SX by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: