AQW612EH
Panasonic Electronic Components
Description: Transistor Output SSR, 2-Channel, 5000V Isolation, DIP-8

Overview of AQW612EH by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for AQW612EH by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 70AH6145
Newark Solid State Mosfet Rly, Spst, 0.5A, 60V Rohs Compliant: Yes |Panasonic AQW612EH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 47
  • 1 $6.4600
  • 10 $5.4700
  • 25 $5.3300
  • 50 $5.1900
  • 100 $4.9200
  • 250 $4.3800
$4.3800 / $6.4600 Buy Now
DISTI # 11N2773
Newark Photomos Relay, 60V, 500Ma, Contact Form:Spst-No (1 Form A), Spst-Nc (1 Form B), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:500Ma, Mosfet Relay Package Style:Dip-8, Relay Mounting:Through Hole, Relay Terminals:Pc Pin Rohs Compliant: Yes |Panasonic AQW612EH RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $6.5600
  • 100 $6.0200
  • 250 $5.4000
$5.4000 / $6.5600 Buy Now
DISTI # 255-1979-ND
DigiKey SSR RELAY SPST-NO/NC 500MA 0-60V Min Qty: 1 Lead time: 26 Weeks Container: Tube 429
In Stock
  • 1 $6.6900
  • 10 $6.2720
  • 25 $5.5752
  • 50 $5.2964
  • 100 $5.0177
  • 250 $4.4602
  • 500 $4.1814
  • 1,000 $3.9026
$3.9026 / $6.6900 Buy Now
DISTI # AQW612EH
Avnet Americas Relay SSR 1.4mA 1.5V DC-IN 500mA 60V AC/DC-OUT 8-Pin DIP Tube (Alt: AQW612EH) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days 0
  • 50 $5.5072
  • 100 $5.3960
  • 200 $5.3200
  • 300 $5.1680
  • 400 $5.0540
  • 500 $4.9590
  • 5,000 $2.9696
$2.9696 / $5.5072 Buy Now
DISTI # 769-AQW612EH
Mouser Electronics Solid State Relays - PCB Mount 500MA 60V 1FORMA / 1FORMB RoHS: Compliant 403
  • 1 $6.5200
  • 10 $5.5300
  • 50 $5.3000
  • 100 $4.9900
  • 250 $4.3900
  • 500 $4.1600
  • 1,000 $3.8400
$3.8400 / $6.5200 Buy Now
Future Electronics AQW Photomos Series 0.5 A 60 V 2.5 Ohm 2 Channel Solid State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 81 Package Multiple: 40 Lead time: 26 Weeks Container: Tube 1
Tube
  • 1 $4.6400
  • 10 $4.4600
  • 25 $4.3400
  • 75 $4.1900
  • 150 $4.0000
$4.0000 / $4.6400 Buy Now
Future Electronics AQW Photomos Series 0.5 A 60 V 2.5 Ohm 2 Channel Solid State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Lead time: 26 Weeks Container: Tube 0
Tube
  • 1 $4.6400
  • 10 $4.4600
  • 25 $4.3400
  • 75 $4.1900
  • 150 $4.0000
$4.0000 / $4.6400 Buy Now
Onlinecomponents.com Solid State Relay 50mA 1.5V DC-IN 0.6A 48V AC/DC-OUT 8-Pin DIP Tube RoHS: Compliant 1450 In Stock
  • 5 $6.5000
  • 25 $5.3900
  • 100 $4.9000
  • 250 $4.3500
  • 500 $4.0800
  • 1,000 $3.8000
  • 2,500 $3.7900
  • 5,000 $3.7700
$3.7700 / $6.5000 Buy Now
DISTI # 79019922
Verical Relay SSR 50mA 1.5V DC-IN 0.6A 48V AC/DC-OUT 8-Pin DIP Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Americas - 1450
  • 10 $8.2278
  • 25 $6.8228
  • 100 $5.9902
  • 250 $5.2727
  • 500 $4.8307
$4.8307 / $8.2278 Buy Now
DISTI # AQW612EH
TTI Solid State Relays - PCB Mount 500MA 60V 1FORMA / 1FORMB RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube Americas - 1000
In Stock
  • 50 $5.3000
  • 100 $4.9000
  • 250 $4.3500
  • 500 $4.0800
  • 1,000 $3.8700
  • 2,500 $3.8000
  • 5,000 $3.7200
$3.7200 / $5.3000 Buy Now
Master Electronics Solid State Relay 50mA 1.5V DC-IN 0.6A 48V AC/DC-OUT 8-Pin DIP Tube RoHS: Compliant 1450 In Stock
  • 5 $6.5000
  • 25 $5.3900
  • 100 $4.9000
  • 250 $4.3500
  • 500 $4.0800
  • 1,000 $3.8000
  • 2,500 $3.7900
  • 5,000 $3.7700
$3.7700 / $6.5000 Buy Now
Ozdisan Elektronik RELAY SOLID STATE 500mA 0-60V SPST-NO+SPST-NC 0
  • 1 $7.2504
  • 50 $6.5913
$6.5913 / $7.2504 RFQ

CAD Models for AQW612EH by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AQW612EH by Panasonic Electronic Components

AQW612EH
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
DIP-8
Reach Compliance Code
compliant
HTS Code
8541.40.95.00
Factory Lead Time
26 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
UL APPROVED, VDE APPROVED
Configuration
SEPARATE, 2 ELEMENTS
Forward Current-Max
0.05 A
Input Type
AC/DC
Isolation Voltage-Max
5000 V
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
2
On-state Resistance-Max
2.5 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SSR
Output Circuit Type
MOSFET
Overall Height
3.9 mm
Overall Length
9.78 mm
Packing Method
TUBE
Surface Mount
NO
Want to compare parts?
  1. AQW612EH
    Panasonic Electronic Components
    Transistor Output SSR, 2-Channel, 5000V Isolation, DIP-8
    VS

Related Parts for AQW612EH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AQW612EH by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AQW612EH by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of AQW612EH would you like to use for your alert(s)?
  • Please alert me when AQW612EH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AQW612EH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AQW612EH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AQW612EH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AQW612EH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AQW612EH by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: