AQW654
Description: Solid State Relay,

Overview of AQW654 by Aromat Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for AQW654 by Aromat Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AQW654 by Aromat Corp

AQW654
Aromat Corp
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
AROMAT CORP
Reach Compliance Code
unknown
HTS Code
8541.40.95.00
Control Current
0.0009 A
Control Voltage
1.14 V
Input Type
DC
JESD-609 Code
e0
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Circuit Type
MOSFET
Overall Height
3.6 mm
Overall Length
9.78 mm
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. AQW654
    Aromat Corp
    Solid State Relay,
    VS

Related Parts for AQW654

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AQW654 by Aromat Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AQW654 by Aromat Corp

Select Manufacturer
Which Manufacturer of AQW654 would you like to use for your alert(s)?
  • Please alert me when AQW654 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AQW654 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AQW654 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AQW654 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AQW654.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AQW654 by Aromat Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: