-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 2-Channel, 1500V Isolation, 0.385 X 0.252 INCH, 0.154 INCH HEIGHT, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6971
|
Newark | Mosfet Relay, Spst-No/Nc, 0.12A/400V/Tht Rohs Compliant: Yes |Panasonic AQW654 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$8.1300 / $13.2600 | Buy Now |
DISTI #
98B6279
|
Newark | Ssr, Spst-No/Spst-Nc, 120Ma, 900 Ua, 400V, Contact Form:Spst-No (1 Form A), Spst-Nc (1 Form B), Load Type:Ac/Dc, Load Voltage Max:400V, Load Current:120Ma, Mosfet Relay Package Style:Dip-8, Relay Mounting:Through Hole Rohs Compliant: Yes |Panasonic AQW654 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0600 / $8.4700 | Buy Now |
DISTI #
255-2960-ND
|
DigiKey | RELAY SPST-NO/NC 120MA 0-400V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
988 In Stock |
|
$6.5751 / $11.2700 | Buy Now |
DISTI #
AQW654
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 120mA 400V AC/DC-OUT 8-Pin DIP Through Hole Tube (Alt: AQW654) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | 0 |
|
$5.9520 / $7.8116 | Buy Now |
DISTI #
769-AQW654
|
Mouser Electronics | Solid State Relays - PCB Mount 400v 120ma 8pin DIP Form A B RoHS: Compliant | 1 |
|
$6.5700 / $11.2700 | Buy Now |
DISTI #
V79:2366_26425897
|
Arrow Electronics | Solid State Relay 50mA 1.5V DC-IN 0.16A 320V AC/DC-OUT 8-Pin DIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1737 | Americas - 5 |
|
$6.3960 | Buy Now |
|
Future Electronics | AQW Photomos Series 0.12 A 400 V 16 Ohm 2 Channel Solid State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$10.4100 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.16A 320V AC/DC-OUT 8-Pin DIP Tube RoHS: Compliant |
228 In Stock 1000 On Order |
|
$6.4100 / $10.8600 | Buy Now |
DISTI #
60190463
|
Verical | Solid State Relay 50mA 1.5V DC-IN 0.16A 320V AC/DC-OUT 8-Pin DIP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1611 | Americas - 225 |
|
$10.0485 / $13.9948 | Buy Now |
DISTI #
60302913
|
Verical | Solid State Relay 50mA 1.5V DC-IN 0.16A 320V AC/DC-OUT 8-Pin DIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1737 | Americas - 5 |
|
$6.3960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQW654
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQW654
Panasonic Electronic Components
Transistor Output SSR, 2-Channel, 1500V Isolation, 0.385 X 0.252 INCH, 0.154 INCH HEIGHT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.16 A | |
On-state Resistance-Max | 16 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |