-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 5000V Isolation, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C3991
|
Newark | Mosfet Relay, 350 V, 130 Ma, 25 Ohm, Spst-No Rohs Compliant: Yes |Panasonic AQY210EH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1013 |
|
$1.3300 / $1.7700 | Buy Now |
DISTI #
255-1430-5-ND
|
DigiKey | SSR RELAY SPST-NO 130MA 0-350V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
2238 In Stock |
|
$1.0090 / $1.7900 | Buy Now |
DISTI #
AQY210EH
|
Avnet Americas | PHOTOMOS RELAY GU-E 1 FORM A (Alt: AQY210EH) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.9472 / $2.2754 | Buy Now |
DISTI #
769-AQY210EH
|
Mouser Electronics | Solid State Relays - PCB Mount 130MA 350V 4PIN SPST RoHS: Compliant | 1768 |
|
$1.0000 / $1.7900 | Buy Now |
DISTI #
70158341
|
RS | Relay, Photo MOS, 130 mA (Output), Load, 350 V (Output), Load, DIP, -40 C | Panasonic Electronic Components AQY210EH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 72 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3600 | RFQ |
|
Future Electronics | AQY Photomos Series 0.13 A 350 V 25 Ohm 1 Channel Solid State Relay - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 100Tube |
|
$1.3700 / $1.5400 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP Tube RoHS: Compliant |
3000 In Stock |
|
$0.9460 / $1.3080 | Buy Now |
DISTI #
AQY210EH
|
TTI | Solid State Relays - PCB Mount 130MA 350V 4PIN SPST RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube |
Americas - 1500 In Stock |
|
$0.9700 / $1.3300 | Buy Now |
DISTI #
AQY210EH
|
Avnet Americas | PHOTOMOS RELAY GU-E 1 FORM A (Alt: AQY210EH) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.9472 / $2.2754 | Buy Now |
DISTI #
AQY210EH
|
TME | Relay: solid state, Icntrl max: 3mA, 130mA, max.350VAC, max.350VDC Min Qty: 1 | 152 |
|
$1.5000 / $2.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY210EH
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY210EH
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 5000V Isolation, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.13 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.2 mm | |
Overall Length | 4.78 mm | |
Packing Method | TUBE | |
Terminal Finish | Matte Tin (Sn) |