-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-3865-1-ND
|
DigiKey | SSR RELAY SPST-NO 500MA 0-60V Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21207 In Stock |
|
$1.0214 / $1.8200 | Buy Now |
DISTI #
AQY212SX
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 500mA 60V AC/DC-OUT 4-Pin SOP Surface Mount T/R (Alt: AQY212SX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.9039 / $0.9867 | Buy Now |
DISTI #
769-AQY212SX
|
Mouser Electronics | Solid State Relays - PCB Mount PhotoMOS GU SOP RoHS: Compliant | 14899 |
|
$0.9580 / $1.8200 | Buy Now |
DISTI #
70618043
|
RS | RELAY OPTO AC/DC 60V 500MA 4-SOP | Panasonic Electronic Components AQY212SX RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5800 | RFQ |
|
Future Electronics | AQY Photomos Series 0.5 A 60 V 2.5 Ohm SMT 1 Channel Solid State Relay -SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 22000Reel |
|
$1.2200 | Buy Now |
|
Future Electronics | AQY Photomos Series 0.5 A 60 V 2.5 Ohm SMT 1 Channel Solid State Relay -SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2200 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant |
6950 In Stock |
|
$0.8880 / $0.9600 | Buy Now |
DISTI #
AQY212SX
|
TTI | Solid State Relays - PCB Mount PhotoMOS GU SOP RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 6000 In Stock |
|
$0.9100 / $0.9300 | Buy Now |
DISTI #
AQY212SX
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 500mA 60V AC/DC-OUT 4-Pin SOP Surface Mount T/R (Alt: AQY212SX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.9039 / $0.9867 | Buy Now |
DISTI #
AQY212SX
|
TME | Relay: solid state, Icntrl max: 3mA, 550mA, max.60VAC, max.60VDC Min Qty: 1000 | 0 |
|
$1.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY212SX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY212SX
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Control Current | 0.03 A | |
Control Voltage | 1.25 V | |
Forward Current-Max | 0.05 A | |
Input Type | AC/DC | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.5 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 4.3 mm | |
Packing Method | TR | |
Surface Mount | YES |