-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, SSOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AQY212VY
|
Avnet Abacus | MATAQY212VY - Tape and Reel (Alt: AQY212VY) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY212VY
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY212VY
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, SSOP-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SSOP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.49.95.00 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Control Current | 0.0007 A | |
Control Voltage | 1.35 V | |
Forward Current-Max | 0.05 A | |
Input Type | AC/DC | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.35 A | |
On-state Resistance-Max | 1.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 1.8 mm | |
Overall Length | 4.45 mm | |
Surface Mount | YES |