-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK7176
|
Newark | Mosfet Relay, Spst-No, 100V, 0.25A, Sop4, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:100V, Load Current:250Ma, Mosfet Relay Package Style:Sop-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic Electronic Components AQY215S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 / $5.3500 | Buy Now |
DISTI #
255-AQY215S-ND
|
DigiKey | SSR RELAY SPST-NO 250MA 0-100V Min Qty: 1 Lead time: 36 Weeks Container: Tube |
89 In Stock |
|
$5.1045 / $8.7500 | Buy Now |
DISTI #
AQY215S
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.25A 100V AC/DC-OUT 4-Pin SOP Tube - Tape and Reel (Alt: AQY215S) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
RFQ | |
DISTI #
769-AQY215S
|
Mouser Electronics | Solid State Relays - PCB Mount 100VDC 250mA SOP 1 Form A 3/4 Pin Side RoHS: Compliant | 2674 |
|
$2.5300 / $4.1700 | Buy Now |
DISTI #
V99:2348_26973179
|
Arrow Electronics | Relay SSR 50mA 1.5V DC-IN 0.25A 100V AC/DC-OUT 4-Pin SOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2238 | Americas - 100 |
|
$3.5040 / $4.6432 | Buy Now |
|
Onlinecomponents.com | Relay - Photo MOS - 1FormA - 250 mA - 100 V - SO-4 - Tube | 0 |
|
$4.6800 / $7.1100 | Buy Now |
DISTI #
65638799
|
Verical | Relay SSR 50mA 1.5V DC-IN 0.25A 100V AC/DC-OUT 4-Pin SOP Tube Min Qty: 2 Package Multiple: 1 Date Code: 2238 | Americas - 100 |
|
$3.5040 | Buy Now |
DISTI #
AQY215S
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.25A 100V AC/DC-OUT 4-Pin SOP Tube - Tape and Reel (Alt: AQY215S) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
RFQ | |
|
Master Electronics | Relay - Photo MOS - 1FormA - 250 mA - 100 V - SO-4 - Tube | 0 |
|
$4.6800 / $7.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy